
VGS-250C-12-CF | |
|---|---|
DigiKey Part Number | 179-VGS-250C-12-CF-ND |
Manufacturer | |
Manufacturer Product Number | VGS-250C-12-CF |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.79" L x 2.48" W x 2.00" H (121.7mm x 63.0mm x 50.8mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,60000 € | 156,60 € |
| 10 | 137,64400 € | 1 376,44 € |
| 25 | 130,75440 € | 3 268,86 € |
| 50 | 125,77100 € | 6 288,55 € |
| Unit Price without VAT: | 156,60000 € |
|---|---|
| Unit Price with VAT: | 192,61800 € |

