Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSM-250C-12-CF

DigiKey Part Number
179-VGSM-250C-12-CF-ND
Manufacturer
Manufacturer Product Number
VGSM-250C-12-CF
Description
AC/DC CONVERTER 12V 120W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.79" L x 2.48" W x 2.00" H (121.7mm x 63.0mm x 50.8mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,92000 €162,92 €
10143,19500 €1 431,95 €
25136,02640 €3 400,66 €
50130,84360 €6 542,18 €
Manufacturers Standard Package
Unit Price without VAT:162,92000 €
Unit Price with VAT:200,39160 €