
83045 001100 | |
|---|---|
DigiKey Part Number | BEL3652-100-ND |
Manufacturer | |
Manufacturer Product Number | 83045 001100 |
Description | HOOK-UP STRND 28AWG BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,96150 € | 96,15 € |
| 200 | 0,91485 € | 182,97 € |
| 300 | 0,88847 € | 266,54 € |
| 500 | 0,85608 € | 428,04 € |
| 700 | 0,83527 € | 584,69 € |
| 1 000 | 0,81368 € | 813,68 € |
| 2 500 | 0,76028 € | 1 900,70 € |
| 5 000 | 0,72175 € | 3 608,75 € |
| 10 000 | 0,69095 € | 6 909,50 € |
| Unit Price without VAT: | 0,96150 € |
|---|---|
| Unit Price with VAT: | 1,18265 € |


