
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Masking, High Temperature |
Tape Type Masking | Temperature Range -100°F ~ 446°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 € | 85,30 € |
| 10 | 66,08700 € | 660,87 € |
| 25 | 60,10280 € | 1 502,57 € |
| 50 | 56,09100 € | 2 804,55 € |
| 100 | 52,47510 € | 5 247,51 € |
| Unit Price without VAT: | 85,30000 € |
|---|---|
| Unit Price with VAT: | 104,91900 € |


