
PPTB-3/4 | |
|---|---|
DigiKey Part Number | 4393-PPTB-3/4-ND |
Manufacturer | |
Manufacturer Product Number | PPTB-3/4 |
Description | TAPE MASKING BLACK 3/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Black |
Part Status Active | Usage Masking, High Temperature |
Tape Type Masking | Temperature Range -100°F ~ 446°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 € | 34,79 € |
| 10 | 26,72600 € | 267,26 € |
| 25 | 24,21280 € | 605,32 € |
| 50 | 22,52820 € | 1 126,41 € |
| 100 | 21,00960 € | 2 100,96 € |
| 250 | 19,22932 € | 4 807,33 € |
| Unit Price without VAT: | 34,79000 € |
|---|---|
| Unit Price with VAT: | 42,79170 € |

