T1 3/4 LED Standoff Black PVC 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-11MM

DigiKey Part Number
ELM1-11MM-ND
Manufacturer
Manufacturer Product Number
ELM 1-11MM
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.433" (11.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 1-11MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.433" (11.00mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13900 €1,39 €
1000,09660 €9,66 €
5000,07758 €38,79 €
1 0000,07127 €71,27 €
2 0000,06589 €131,78 €
5 0000,05998 €299,90 €
10 0000,05628 €562,80 €
25 0000,05224 €1 306,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25830 €