
ELM 4-380 | |
|---|---|
DigiKey Part Number | ELM4-380-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-380 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.380" (9.65mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05962 € | 29,81 € |
| 1 000 | 0,05459 € | 54,59 € |
| 2 000 | 0,05028 € | 100,56 € |
| 5 000 | 0,04555 € | 227,75 € |
| 10 000 | 0,04258 € | 425,80 € |
| 25 000 | 0,03934 € | 983,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

