T1 LED Standoff Black Nylon 0.378" (9.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-220C-LP

DigiKey Part Number
H-220C-LP-ND
Manufacturer
Manufacturer Product Number
H-220C-LP
Description
LED HOLDER T1 NYLON BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black Nylon 0.378" (9.60mm)
Datasheet
 Datasheet
EDA/CAD Models
H-220C-LP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.378" (9.60mm)
LED
T1
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,74600 €7,46 €
1000,55660 €55,66 €
5000,47230 €236,15 €
1 0000,44472 €444,72 €
2 0000,42134 €842,68 €
5 0000,39582 €1 979,10 €
10 0000,37992 €3 799,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,30380 €