
PLPC3-313 | |
|---|---|
DigiKey Part Number | 492-2006-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-313 |
Description | LIGHT PIPE PNL MNT 3MM RND .313" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,56000 € | 15,60 € |
| 100 | 1,20330 € | 120,33 € |
| 500 | 1,04610 € | 523,05 € |
| 1 000 | 0,99486 € | 994,86 € |
| 2 000 | 0,95148 € | 1 902,96 € |
| 5 000 | 0,90420 € | 4 521,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,65680 € |

