
SMFLP5-39.0 | |
|---|---|
DigiKey Part Number | SMFLP5-39.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP5-39.0 |
Description | LIGHT PIPE FLEX ADAPT SMD 39.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 39" (990.6mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP5-39.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 39" (990.6mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,85280 € | 385,28 € |
| Unit Price without VAT: | 3,85280 € |
|---|---|
| Unit Price with VAT: | 4,73894 € |

