
SMFLP5-6.3 | |
|---|---|
DigiKey Part Number | SMFLP5-6.3-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP5-6.3 |
Description | LIGHT PIPE FLEXIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6.3" (160.02mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP5-6.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6.3" (160.02mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32000 € | 132,00 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,62360 € |

