
SMFLP5-9.9 | |
|---|---|
DigiKey Part Number | SMFLP5-9.9-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP5-9.9 |
Description | LIGHT PIPE FLEX ADAPT SMD 9.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 9.9" (251.46mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP5-9.9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 9.9" (251.46mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,59040 € | 159,04 € |
| Unit Price without VAT: | 1,59040 € |
|---|---|
| Unit Price with VAT: | 1,95619 € |

