
B6832 | |
|---|---|
DigiKey Part Number | 2071-B6832-ND |
Manufacturer | |
Manufacturer Product Number | B6832 |
Description | HALF FINGER NYLON LINERS 10/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon Gloves - Inspection, Safety White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | - | |
Material | Nylon | |
Color | White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,99850 € |

