
094931 | |
|---|---|
DigiKey Part Number | 118-094931-ND |
Manufacturer | |
Manufacturer Product Number | 094931 |
Description | XFMR FLYBACK TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 4200V Isolation 66kHz ~ 132kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4200V | |
Inductance @ Frequency | - | |
Frequency | 66kHz ~ 132kHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.984" W (21.00mm x 25.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,70600 € | 47,06 € |
| 25 | 4,51520 € | 112,88 € |
| 50 | 4,37580 € | 218,79 € |
| 100 | 4,23990 € | 423,99 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,42060 € |

