Similar

1130-182K-RC | |
|---|---|
DigiKey Part Number | 1130-182K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1130-182K-RC |
Description | FIXED IND 1.8MH 1.6A 705 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Drum Core, Wirewound Inductor 1.6 A 705mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1130-182K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 705mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 7,01800 € | 70,18 € |
| 25 | 6,73280 € | 168,32 € |
| 50 | 6,52300 € | 326,15 € |
| 106 | 6,30217 € | 668,03 € |
| 318 | 5,99091 € | 1 905,11 € |
| 530 | 5,85085 € | 3 100,95 € |
| 1 060 | 5,66542 € | 6 005,35 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,56940 € |


