
1130-220K-RC | |
|---|---|
DigiKey Part Number | 1130-220K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 1130-220K-RC |
Description | FIXED IND 22UH 13.5A 11 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 13.5 A 11mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1130-220K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 1.100" Dia (27.94mm) | |
Height - Seated (Max) | 0.840" (21.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 6,47400 € | 64,74 € |
| 25 | 5,98960 € | 149,74 € |
| 50 | 5,64820 € | 282,41 € |
| 106 | 5,30009 € | 561,81 € |
| 318 | 4,83038 € | 1 536,06 € |
| 530 | 4,72255 € | 2 502,95 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,68010 € |

