
1740-15 | |
|---|---|
DigiKey Part Number | 118-1740-15-ND |
Manufacturer | |
Manufacturer Product Number | 1740-15 |
Description | MODEL 1740 SERIES COAXIAL SURGE |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | Ground | |
Weight | - | |
Base Product Number |

