
2095-270-BT1LF | |
|---|---|
DigiKey Part Number | 118-2095-270-BT1LFTR-ND - Tape & Reel (TR) 118-2095-270-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2095-270-BT1LF |
Description | GDT 2700V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-270-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,18600 € | 5,93 € |
| 10 | 1,09400 € | 10,94 € |
| 50 | 0,90780 € | 45,39 € |
| 100 | 0,83750 € | 83,75 € |
| 250 | 0,75268 € | 188,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55518 € | 277,59 € |
| 1 000 | 0,51959 € | 519,59 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,75890 € |

