Similar
Similar
Similar
Similar
Similar
Similar
Similar

3314G-2-203E | |
|---|---|
DigiKey Part Number | 3314G-2-203ETR-ND - Tape & Reel (TR) 3314G-2-203ECT-ND - Cut Tape (CT) 3314G-2-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-203E |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 0,99380 € | 49,69 € |
| 100 | 0,93960 € | 93,96 € |
| 250 | 0,87220 € | 218,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82422 € | 412,11 € |
| 1 000 | 0,77873 € | 778,73 € |
| 1 500 | 0,75323 € | 1 129,85 € |
| 2 500 | 0,72225 € | 1 805,62 € |
| 3 500 | 0,70252 € | 2 458,82 € |
| 5 000 | 0,68218 € | 3 410,90 € |
| 6 000 | 0,67200 € | 4 032,00 € |
| 12 000 | 0,63465 € | 7 615,80 € |
| 12 500 | 0,63251 € | 7 906,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,66050 € |






