


AMS22S5A1BLAFL111 | |
|---|---|
DigiKey Part Number | AMS22S5A1BLAFL111-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BLAFL111 |
Description | SENSOR ROTARY 110DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BLAFL111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 110°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,97000 € | 31,97 € |
| 5 | 29,38000 € | 146,90 € |
| 10 | 28,41700 € | 284,17 € |
| 25 | 27,26400 € | 681,60 € |
| 50 | 26,47460 € | 1 323,73 € |
| 100 | 25,75050 € | 2 575,05 € |
| Unit Price without VAT: | 31,97000 € |
|---|---|
| Unit Price with VAT: | 39,32310 € |

