CD214L-T18CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 123
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 13 657
Unit Price: 1,44000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 749
Unit Price: 1,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 788
Unit Price: 1,78000 €

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: 0,26000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 079
Unit Price: 0,95000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 901
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 1,28000 €
Datasheet
Image for CD214L-T18CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T18CALF

DigiKey Part Number
CD214L-T18CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T18CALF
Description
TVS DIODE 18VWM 29.2VC SMC
Customer Reference
Detailed Description
29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T18CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes