
CHV2010-JW-104ELF | |
|---|---|
DigiKey Part Number | CHV2010-JW-104ELFTR-ND - Tape & Reel (TR) CHV2010-JW-104ELFCT-ND - Cut Tape (CT) CHV2010-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-JW-104ELF |
Description | RES SMD 100K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-JW-104ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,20820 € | 20,82 € |
| 250 | 0,16384 € | 40,96 € |
| 500 | 0,16186 € | 80,93 € |
| 1 000 | 0,16016 € | 160,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15744 € | 629,76 € |
| 8 000 | 0,11773 € | 941,84 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |

