120 µH Unshielded Drum Core, Wirewound Inductor 55 mA 11Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-121KL

DigiKey Part Number
CM322522-121KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-121KL
Description
FIXED IND 120UH 55MA 11 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 55 mA 11Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-121KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
11Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09245 €924,50 €
Unit Price without VAT:0,09245 €
Unit Price with VAT:0,11371 €