CMH322522-2R7KL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,09615 €
Datasheet

Similar


Würth Elektronik
In Stock: 405
Unit Price: 1,00000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,12097 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,59106 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,59106 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,58880 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,33100 €
Datasheet
2.7 µH Shielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-2R7KL

DigiKey Part Number
118-CMH322522-2R7KLTR-ND - Tape & Reel (TR)
118-CMH322522-2R7KLCT-ND - Cut Tape (CT)
118-CMH322522-2R7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-2R7KL
Description
FIXED IND 2.7UH 290MA 1.1 OHM
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 290 mA 1.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-2R7KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes