
GDT225EX-50-T2-BX | |
|---|---|
DigiKey Part Number | 118-GDT225EX-50-T2-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT225EX-50-T2-BX |
Description | GDT 25MM 500V 120KA T2 TERMINAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 80000A (80kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 80000A (80kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,40000 € | 48,40 € |
| 5 | 40,15200 € | 200,76 € |
| 15 | 35,32200 € | 529,83 € |
| 60 | 30,00717 € | 1 800,43 € |
| 105 | 28,07924 € | 2 948,32 € |
| 255 | 25,25110 € | 6 439,03 € |
| Unit Price without VAT: | 48,40000 € |
|---|---|
| Unit Price with VAT: | 59,53200 € |

