
MF-MSMF030/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF030/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF030/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF030/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF030/33X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 300 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 300 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 3 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 600 mA | Approval Agency cUR, cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 100 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50200 € | 2,51 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,35390 € | 35,39 € |
| 250 | 0,31812 € | 79,53 € |
| 500 | 0,29342 € | 146,71 € |
| 1 000 | 0,27055 € | 270,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24935 € | 498,70 € |
| 4 000 | 0,22971 € | 918,84 € |
| 6 000 | 0,21888 € | 1 313,28 € |
| 10 000 | 0,20589 € | 2 058,90 € |
| 14 000 | 0,19771 € | 2 767,94 € |
| 20 000 | 0,19123 € | 3 824,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,73800 € |


