
MOV-14D560KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D560KTR-ND - Tape & Reel (TR) 118-MOV-14D560KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D560KTR |
Description | VARISTOR 56V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D560KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 1 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16804 € | 42,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15984 € | 79,92 € |
| 1 000 | 0,15310 € | 153,10 € |
| 1 500 | 0,14973 € | 224,59 € |
| 2 500 | 0,14599 € | 364,98 € |
| 3 500 | 0,14380 € | 503,30 € |
| 5 000 | 0,14170 € | 708,50 € |
| 12 500 | 0,13718 € | 1 714,75 € |
| 25 000 | 0,13446 € | 3 361,50 € |
| 50 000 | 0,13221 € | 6 610,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |



