Direct
Similar
Similar
Similar

CD0603-B0240 | |
|---|---|
DigiKey Part Number | CD0603-B0240TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD0603-B0240 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 12pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |





