47 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105-470K-RC

DigiKey Part Number
M8418TR-ND - Tape & Reel (TR)
M8418CT-ND - Cut Tape (CT)
M8418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105-470K-RC
Description
FIXED IND 47UH 1.25A 170 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 170mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105-470K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
170mOhm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,77200 €7,72 €
1000,63450 €63,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,55348 €276,74 €
1 0000,52191 €521,91 €
1 5000,50431 €756,47 €
2 5000,48298 €1 207,45 €
3 5000,46945 €1 643,07 €
5 0000,45553 €2 277,65 €
12 5000,44428 €5 553,50 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,15620 €