
PM1210-2R7J-RC | |
|---|---|
DigiKey Part Number | PM1210-2R7J-RCTR-ND - Tape & Reel (TR) PM1210-2R7J-RCCT-ND - Cut Tape (CT) PM1210-2R7J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-2R7J-RC |
Description | FIXED IND 2.7UH 180MA 1.1 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-2R7J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16450 € | 16,45 € |
| 1 000 | 0,13521 € | 135,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12748 € | 254,96 € |
| 4 000 | 0,12021 € | 480,84 € |
| 6 000 | 0,11615 € | 696,90 € |
| 10 000 | 0,11123 € | 1 112,30 € |
| 14 000 | 0,10811 € | 1 513,54 € |
| 20 000 | 0,10490 € | 2 098,00 € |
| 50 000 | 0,09908 € | 4 954,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29520 € |

