PM20-220K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6 583
Unit Price: 0,20000 €
Datasheet

Direct


Bourns Inc.
In Stock: 2 651
Unit Price: 0,20000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,58188 €
Datasheet
Image for PM20-220K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM20-220K

DigiKey Part Number
PM20-220K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM20-220K
Description
FIXED IND 22UH 110MA 4 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Molded Inductor 110 mA 4Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes