
PVG5A102C03R00 | |
|---|---|
DigiKey Part Number | 490-2660-2-ND - Tape & Reel (TR) 490-2660-1-ND - Cut Tape (CT) 490-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A102C03R00 |
Description | TRIMMER 1K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A102C03R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,73800 € | 17,38 € |
| 25 | 1,61520 € | 40,38 € |
| 50 | 1,52740 € | 76,37 € |
| 100 | 1,44390 € | 144,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,34000 € | 335,00 € |
| 500 | 1,26610 € | 633,05 € |
| 750 | 1,22468 € | 918,51 € |
| 1 250 | 1,17434 € | 1 467,92 € |
| 1 750 | 1,14227 € | 1 998,97 € |
| 2 500 | 1,10921 € | 2 773,03 € |
| 3 000 | 1,09267 € | 3 278,01 € |
| 6 000 | 1,03196 € | 6 191,76 € |
| 6 250 | 1,02849 € | 6 428,06 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,55840 € |









