47 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 170mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1006-470KL

DigiKey Part Number
SDR1006-470KLTR-ND - Tape & Reel (TR)
SDR1006-470KLCT-ND - Cut Tape (CT)
SDR1006-470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1006-470KL
Description
FIXED IND 47UH 1.25A 170 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 170mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1006-470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,47000 €4,70 €
1000,38640 €38,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,32384 €259,07 €
1 6000,30536 €488,58 €
2 4000,29506 €708,14 €
4 0000,28258 €1 130,32 €
5 6000,27466 €1 538,10 €
8 0000,26651 €2 132,08 €
20 0000,25603 €5 120,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70110 €