
SF-1206F250M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206F250M-2TR-ND - Tape & Reel (TR) 118-SF-1206F250M-2CT-ND - Cut Tape (CT) 118-SF-1206F250M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206F250M-2 |
Description | FUSE BOARD MOUNT 2.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 1.162 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,41360 € | 103,40 € |
| 500 | 0,38144 € | 190,72 € |
| 1 000 | 0,35165 € | 351,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26894 € | 806,82 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

