
SF-1206HH2000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HH2000R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH2000R-2CT-ND - Cut Tape (CT) 118-SF-1206HH2000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH2000R-2 |
Description | FUSE SMD 50V 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH2000R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 105.6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.00215 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77000 € | 3,85 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,54310 € | 54,31 € |
| 250 | 0,48816 € | 122,04 € |
| 500 | 0,45018 € | 225,09 € |
| 1 000 | 0,41500 € | 415,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36441 € | 1 093,23 € |
| 6 000 | 0,33546 € | 2 012,76 € |
| 9 000 | 0,32273 € | 2 904,57 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,14390 € |

