
SF-1206S150W-2 | |
|---|---|
DigiKey Part Number | SF-1206S150W-2TR-ND - Tape & Reel (TR) SF-1206S150W-2CT-ND - Cut Tape (CT) SF-1206S150W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S150W-2 |
Description | FUSE BOARD MOUNT 1.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S150W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.37 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.05 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,64110 € | 64,11 € |
| 250 | 0,57620 € | 144,05 € |
| 500 | 0,53132 € | 265,66 € |
| 1 000 | 0,48974 € | 489,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42214 € | 1 477,49 € |
| 7 000 | 0,38847 € | 2 719,29 € |
| 10 500 | 0,38727 € | 4 066,34 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,34070 € |

