


SMBJ9.0CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ9.0CA-QTR-ND - Tape & Reel (TR) 118-SMBJ9.0CA-QCT-ND - Cut Tape (CT) 118-SMBJ9.0CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ9.0CA-Q |
Description | TVS DIODE 9VWM 15.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 10V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 15.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24670 € | 24,67 € |
| 500 | 0,18720 € | 93,60 € |
| 1 000 | 0,16799 € | 167,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13294 € | 398,82 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76260 € |

