2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 500 kHz 400mA DCR 270mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF1006-202Y

DigiKey Part Number
SRF1006-202Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRF1006-202Y
Description
CMC 2MH 400MA 2LN 2 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 500 kHz 400mA DCR 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF1006-202Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2 kOhms @ 500 kHz
Inductance @ Frequency
2 mH @ 100 kHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
270mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,55731 €445,85 €
Manufacturers Standard Package
Unit Price without VAT:0,55731 €
Unit Price with VAT:0,68549 €