


SRF1006-251Y | |
|---|---|
DigiKey Part Number | SRF1006-251YTR-ND - Tape & Reel (TR) SRF1006-251YCT-ND - Cut Tape (CT) SRF1006-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-251Y |
Description | CMC 250UH 1.19A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 5 MHz 1.19A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-251Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 5 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 1.19A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74800 € | 18,70 € |
| 50 | 0,70520 € | 35,26 € |
| 100 | 0,66480 € | 66,48 € |
| 250 | 0,61504 € | 153,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,55731 € | 445,85 € |
| 1 600 | 0,52555 € | 840,88 € |
| 2 400 | 0,50784 € | 1 218,82 € |
| 4 000 | 0,48640 € | 1 945,60 € |
| 5 600 | 0,47279 € | 2 647,62 € |
| 8 000 | 0,46795 € | 3 743,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,20540 € |


