


SRF1006-251Y | |
|---|---|
DigiKey Part Number | SRF1006-251YTR-ND - Tape & Reel (TR) SRF1006-251YCT-ND - Cut Tape (CT) SRF1006-251YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-251Y |
Description | CMC 250UH 1.19A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 5 MHz 1.19A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-251Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 5 MHz | |
Inductance @ Frequency | 250 µH @ 100 kHz | |
Current Rating (Max) | 1.19A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,77040 € | 19,26 € |
| 50 | 0,72640 € | 36,32 € |
| 100 | 0,68480 € | 68,48 € |
| 250 | 0,63352 € | 158,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57403 € | 459,22 € |
| 1 600 | 0,54133 € | 866,13 € |
| 2 400 | 0,52308 € | 1 255,39 € |
| 4 000 | 0,50099 € | 2 003,96 € |
| 5 600 | 0,48697 € | 2 727,03 € |
| 8 000 | 0,47255 € | 3 780,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,25460 € |


