3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 500 kHz 350mA DCR 330mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF1006-302Y

DigiKey Part Number
118-SRF1006-302YTR-ND - Tape & Reel (TR)
118-SRF1006-302YCT-ND - Cut Tape (CT)
118-SRF1006-302YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1006-302Y
Description
CMC 3MH 350MA 2LN 3 KOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 500 kHz 350mA DCR 330mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF1006-302Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3 kOhms @ 500 kHz
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
330mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.343" W (10.00mm x 8.70mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,80800 €8,08 €
250,74800 €18,70 €
500,70520 €35,26 €
1000,66480 €66,48 €
2500,61504 €153,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,55731 €445,85 €
1 6000,52555 €840,88 €
2 4000,50784 €1 218,82 €
4 0000,48640 €1 945,60 €
5 6000,47279 €2 647,62 €
8 0000,46795 €3 743,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,20540 €