Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 8.25 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 8.25 A Nonstandard
SRF1280-4R7Y
SRF1280-4R7Y
Bourns Magnetic Capabilities

SRF1280-4R7Y

DigiKey Part Number
SRF1280-4R7YTR-ND - Tape & Reel (TR)
SRF1280-4R7YCT-ND - Cut Tape (CT)
SRF1280-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280-4R7Y
Description
INDUCT ARRAY 2 COIL 4.7UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 8.25 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
16.5 A
Manufacturer
Bourns Inc.
Current Saturation - Series
8.24 A
Series
DC Resistance (DCR) - Parallel
13.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
50mOhm Max
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
4.7 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
18.8 µH
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
8.25 A
Height
0.315" (8.00mm)
Current Rating - Series
4.13 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,29700 €12,97 €
1001,06630 €106,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,94805 €379,22 €
8000,89401 €715,21 €
1 2000,86387 €1 036,64 €
2 0000,82739 €1 654,78 €
2 8000,80423 €2 251,84 €
4 0000,78040 €3 121,60 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,94340 €