



SRF7035A-132Y | |
|---|---|
DigiKey Part Number | 118-SRF7035A-132YTR-ND - Tape & Reel (TR) 118-SRF7035A-132YCT-ND - Cut Tape (CT) 118-SRF7035A-132YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7035A-132Y |
Description | CMC 10.4UH 2.5A 2LN 1.3KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Inductance @ Frequency | 10.4 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 1,01360 € | 25,34 € |
| 50 | 0,95600 € | 47,80 € |
| 100 | 0,90130 € | 90,13 € |
| 250 | 0,83384 € | 208,46 € |
| 500 | 0,80320 € | 401,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,75203 € | 902,44 € |
| 2 400 | 0,70925 € | 1 702,20 € |
| 3 600 | 0,68540 € | 2 467,44 € |
| 6 000 | 0,65652 € | 3 939,12 € |
| 8 400 | 0,63818 € | 5 360,71 € |
| 12 000 | 0,62996 € | 7 559,52 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,63590 € |





