2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 168mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2010BTA-2R2M

DigiKey Part Number
118-SRN2010BTA-2R2MTR-ND - Tape & Reel (TR)
118-SRN2010BTA-2R2MCT-ND - Cut Tape (CT)
118-SRN2010BTA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2010BTA-2R2M
Description
FIXED IND 2.2UH 2.1A 168 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 168mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2010BTA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
76MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
2010
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20100 €2,01 €
1000,16490 €16,49 €
1 0000,13560 €135,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12353 €370,59 €
6 0000,11649 €698,94 €
9 0000,11256 €1 013,04 €
15 0000,10780 €1 617,00 €
21 0000,10478 €2 200,38 €
30 0000,10167 €3 050,10 €
75 0000,09940 €7 455,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29520 €