
SRN2510BTA-100M | |
|---|---|
DigiKey Part Number | 118-SRN2510BTA-100MTR-ND - Tape & Reel (TR) 118-SRN2510BTA-100MCT-ND - Cut Tape (CT) 118-SRN2510BTA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510BTA-100M |
Description | FIXED IND 10UH 1A 552 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 552mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2510BTA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,17920 € | 17,92 € |
| 1 000 | 0,14733 € | 147,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13422 € | 402,66 € |
| 6 000 | 0,12656 € | 759,36 € |
| 9 000 | 0,12230 € | 1 100,70 € |
| 15 000 | 0,11713 € | 1 756,95 € |
| 21 000 | 0,11385 € | 2 390,85 € |
| 30 000 | 0,11047 € | 3 314,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |

