
SRN2510BTA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRN2510BTA-2R2MTR-ND - Tape & Reel (TR) 118-SRN2510BTA-2R2MCT-ND - Cut Tape (CT) 118-SRN2510BTA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2510BTA-2R2M |
Description | FIXED IND 2.2UH 2A 132 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 132mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2510BTA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 72MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,17230 € | 17,23 € |
| 1 000 | 0,14166 € | 141,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12906 € | 387,18 € |
| 6 000 | 0,12170 € | 730,20 € |
| 9 000 | 0,11759 € | 1 058,31 € |
| 15 000 | 0,11262 € | 1 689,30 € |
| 21 000 | 0,10947 € | 2 298,87 € |
| 30 000 | 0,10622 € | 3 186,60 € |
| 75 000 | 0,10435 € | 7 826,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31980 € |

