3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 204mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2510BTA-3R3M

DigiKey Part Number
118-SRN2510BTA-3R3MTR-ND - Tape & Reel (TR)
118-SRN2510BTA-3R3MCT-ND - Cut Tape (CT)
118-SRN2510BTA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2510BTA-3R3M
Description
FIXED IND 3.3UH 1.7A 204 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.7 A 204mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2510BTA-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
53MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,20900 €2,09 €
1000,17230 €17,23 €
1 0000,14166 €141,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12906 €387,18 €
6 0000,12170 €730,20 €
9 0000,11759 €1 058,31 €
15 0000,11262 €1 689,30 €
21 0000,10947 €2 298,87 €
30 0000,10622 €3 186,60 €
75 0000,10435 €7 826,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31980 €