
SRN3010BTA-8R2M | |
|---|---|
DigiKey Part Number | 118-SRN3010BTA-8R2MTR-ND - Tape & Reel (TR) 118-SRN3010BTA-8R2MCT-ND - Cut Tape (CT) 118-SRN3010BTA-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010BTA-8R2M |
Description | FIXED IND 8.2UH 1.3A 396 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 396mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010BTA-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 396mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,19450 € | 19,45 € |
| 1 000 | 0,15993 € | 159,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15154 € | 454,62 € |
| 6 000 | 0,14290 € | 857,40 € |
| 9 000 | 0,13808 € | 1 242,72 € |
| 15 000 | 0,13224 € | 1 983,60 € |
| 21 000 | 0,12854 € | 2 699,34 € |
| 30 000 | 0,12473 € | 3 741,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34440 € |

