
SRN3012BTA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRN3012BTA-4R7MTR-ND - Tape & Reel (TR) 118-SRN3012BTA-4R7MCT-ND - Cut Tape (CT) 118-SRN3012BTA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3012BTA-4R7M |
Description | FIXED IND 4.7UH 2.1A 168 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.1 A 168mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3012BTA-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15990 € | 15,99 € |
| 1 000 | 0,13150 € | 131,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12459 € | 373,77 € |
| 6 000 | 0,11748 € | 704,88 € |
| 9 000 | 0,11352 € | 1 021,68 € |
| 15 000 | 0,10872 € | 1 630,80 € |
| 21 000 | 0,10567 € | 2 219,07 € |
| 30 000 | 0,10254 € | 3 076,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

