2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 72mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-2R2M

DigiKey Part Number
118-SRN3015BTA-2R2MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-2R2MCT-ND - Cut Tape (CT)
118-SRN3015BTA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-2R2M
Description
FIXED IND 2.2UH 2.5A 72 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 72mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
96MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28000 €2,80 €
1000,23000 €23,00 €
1 0000,18910 €189,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17830 €356,60 €
4 0000,16813 €672,52 €
6 0000,16246 €974,76 €
10 0000,15559 €1 555,90 €
14 0000,15123 €2 117,22 €
20 0000,14675 €2 935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41820 €